1554RGASKET | Hammond
Seal, silicone, (L) 160 mm, black, for series 1554R/1554S, 1554RGASKET
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6168 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.62 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6168 €
10 pcs.
5.3312 €
50 pcs.
4.7957 €
100 pcs.
4.3316 €
*incl. VAT plus shipping costs
Subject to prior sale
Replacement Gasket, 1554RGASKET, Hammond
Replacement Gasket for 1554 & 1555 R, S, R2 & S2 Enclosures with Silicone Rubber material and length of 160 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | seal | |
| Material | silicone | |
| Length | 160 mm | |
| Colour | black | |
| Suitable for | series 1554R/1554S |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |