1554QGASKET | Hammond
Seal, silicone, (L x W x H) 137.9 x 137.9 x 1.5 mm, gray, for series 1554, 1554QGASKET
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.5208 € *
Available in 7 Days: 3 pcs. - if ordered today
Total Price:
7.52 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5208 €
10 pcs.
7.1519 €
50 pcs.
6.4379 €
100 pcs.
5.7834 €
*incl. VAT plus shipping costs
Subject to prior sale
ABS-Enclosure, 1554QGASKET, Hammond
Polycarbonate and general purpose ABS enclosure, watertight, flat lid with IP66 protection class.
Features.
- Ideally suited for mounting printed circuit boards or DIN rail mounted components
- Gasketed lid with two piece “tongue & groove” construction provides protection against access of oil, dust and water
- Lid screws are self captivating
- Replaceable gasket is one piece made from high temperature
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | seal | |
| Material | silicone | |
| Length | 137.9 mm | |
| Width | 137.9 mm | |
| Height | 1.5 mm | |
| Colour | gray | |
| Type of mounting | screw | |
| Degree of protection (IP) | IP66 | |
| Suitable for | series 1554 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |