1554JGASKET | Hammond
Seal, silicone, (L) 160 mm, black, for series 1554J/1554K, 1554JGASKET
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5462 € *
Available in 7 Days: 1 pcs. - if ordered today
Total Price:
3.55 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5462 €
10 pcs.
3.3796 €
50 pcs.
3.0345 €
100 pcs.
2.7132 €
*incl. VAT plus shipping costs
Subject to prior sale
Replacement Gasket, 1554JGASKET, Hammond
Replacement Gasket for 1554 & 1555 J, K, J2 & K2 Enclosures with Silicone Rubber material and length of 160 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | seal | |
| Material | silicone | |
| Length | 160 mm | |
| Colour | black | |
| Degree of protection (IP) | IP66 | |
| Suitable for | series 1554J/1554K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |