1554HPL | Hammond
Mounting plate, steel, (L x W x H) 106.68 x 167.3 x 1.63 mm, gray, for series 1554/1555, 1554HPL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9254 € *
Available in 7 Days: 13 pcs. - if ordered today
Total Price:
7.93 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9254 €
10 pcs.
7.5208 €
50 pcs.
6.7830 €
100 pcs.
6.1047 €
*incl. VAT plus shipping costs
Subject to prior sale
ABS-Enclosure, 1554HPL, Hammond
Polycarbonate and general purpose ABS enclosure, watertight, flat lid with IP66 protection class.
Features
- Ideally suited for mounting printed circuit boards or DIN rail mounted components
- Gasketed lid with two piece “tongue & groove” construction provides protection against access of oil, dust and water
- Lid screws are self captivating
- Replaceable gasket is one piece made from high temperature
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | steel | |
| Length | 106.68 mm | |
| Width | 167.3 mm | |
| Height | 1.63 mm | |
| Colour | gray | |
| Type of mounting | screw | |
| Degree of protection (IP) | IP66 | |
| Suitable for | series 1554/1555 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |