1554FT-XY | Hammond
Enclosure feet, PC, (L x W x H) 53 x 38 x 14 mm, gray, for series 1554, 1554FT-XY
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.6862 € *
Available in 7 Days: 2 pcs. - if ordered today
Total Price:
10.69 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6862 €
5 pcs.
9.6152 €
10 pcs.
8.6513 €
*incl. VAT plus shipping costs
Subject to prior sale
ABS-Enclosure, 1554FT-XY, Hammond
Polycarbonate and general purpose ABS enclosure, watertight, flat lid with IP66 protection class.
Features
- Ideally suited for mounting printed circuit boards or DIN rail mounted components
- Gasketed lid with two piece “tongue & groove” construction provides protection against access of oil, dust and water
- Lid screws are self captivating
- Replaceable gasket is one piece made from high temperature
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure feet | |
| Material | PC | |
| Length | 53 mm | |
| Width | 38 mm | |
| Height | 14 mm | |
| Colour | gray | |
| Type of mounting | screw | |
| Degree of protection (IP) | IP66 | |
| Suitable for | series 1554 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |