1554FPL | Hammond
Mounting plate, steel, (L x W) 109.22 x 77.47 mm, gray, for series 1554/1555, 1554FPL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.7116 € *
Available in 7 Days: 5 pcs. - if ordered today
Total Price:
6.71 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7116 €
10 pcs.
6.3546 €
50 pcs.
5.7239 €
100 pcs.
5.1408 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting Panel, 1554FPL, Hammond
Mounting Panel for 1554 & 1555 F, G, F2 & G2 Enclosures with Steel material and length of 109 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | steel | |
| Length | 109.22 mm | |
| Width | 77.47 mm | |
| Colour | gray | |
| Type of mounting | screw | |
| Suitable for | series 1554/1555 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |