1554BPL | Hammond
Mounting plate, steel, (L x W) 55.96 x 55.96 mm, gray, for series 1554/1555, 1554BPL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6287 € *
Available in 7 Days: 2 pcs. - if ordered today
Total Price:
5.63 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6287 €
10 pcs.
5.3431 €
50 pcs.
4.8076 €
100 pcs.
4.3197 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting Panel, 1554BPL, Hammond
Mounting Panel for 1554 & 1555 B & B2 Enclosures with Steel material and length of 56 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | steel | |
| Length | 55.96 mm | |
| Width | 55.96 mm | |
| Colour | gray | |
| Type of mounting | screw | |
| Suitable for | series 1554/1555 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |