1554BGASKET | Hammond
Seal, silicone, (L) 65 mm, black, for series 1554B, 1554BGASKET
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9155 € *
Available in 7 Days: 1 pcs. - if ordered today
Total Price:
2.92 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9155 €
10 pcs.
2.7846 €
50 pcs.
2.4990 €
100 pcs.
2.2610 €
*incl. VAT plus shipping costs
Subject to prior sale
Replacement Gasket, 1554BGASKET, Hammond
Replacement Gasket for 1554 & 1555 B & B2 Enclosures with Silicone Rubber material and length of 65 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | seal | |
| Material | silicone | |
| Length | 65 mm | |
| Colour | black | |
| Degree of protection (IP) | IP66 | |
| Suitable for | series 1554B |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |