1553WDGASKET | Hammond
Seal, silicone, (L x W x H) 143 x 85 x 1 mm, black, for series 1553W, 1553WDGASKET
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.5803 € *
Available in 7 Days: 1 pcs. - if ordered today
Total Price:
7.58 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5803 €
10 pcs.
7.2233 €
50 pcs.
6.4974 €
100 pcs.
5.8548 €
*incl. VAT plus shipping costs
Subject to prior sale
Replacement Gasket, 1553WDGASKET, Hammond
Replacement Gasket for D size Enclosure with Silicone Rubber material and length of 147 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | seal | |
| Material | silicone | |
| Length | 143 mm | |
| Width | 85 mm | |
| Height | 1 mm | |
| Colour | black | |
| Degree of protection (IP) | IP65 | |
| Suitable for | series 1553W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 40169300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |