1553BPCB | Hammond
Mounting plate, FR4 glass epoxy, (L x W x H) 109 x 61 x 2 mm, 1553BPCB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.1356 € *
Available in 7 Days: 2 pcs. - if ordered today
Total Price:
18.14 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1356 €
10 pcs.
17.2193 €
50 pcs.
15.5057 €
100 pcs.
13.9587 €
*incl. VAT plus shipping costs
Subject to prior sale
Printed Circuit Board, 1553BPCB, Hammond
Printed Circuit Board with FR4 Glass Epoxy material and length of 109 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | FR4 glass epoxy | |
| Length | 109 mm | |
| Width | 61 mm | |
| Height | 2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |