1553BIR-BULK | Hammond
Infrared panel, PC, (W x H) 65 x 2.75 mm, red, for series 1553, 1553BIR-BULK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6065 € *
Available in 7 Days: 148 pcs. - if ordered today
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
10 pcs.
1.5351 €
50 pcs.
1.3804 €
100 pcs.
1.2495 €
*incl. VAT plus shipping costs
Subject to prior sale
IR Panel, 1553BIR-BULK, Hammond
IR Panel for 'B' Size 1553 with General Purpose ABS material and length of 18,5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | infrared panel | |
| Material | PC | |
| Width | 65 mm | |
| Height | 2.75 mm | |
| Colour | red | |
| Suitable for | series 1553 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |