1552CPGKITGY | Hammond
Cable gland, ABS/TPE, (L x W x H) 36 x 36 x 18 mm, gray, for series 1552C, 1552CPGKITGY
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.5446 € *
Available in 7 Days: 2 pcs. - if ordered today
Total Price:
7.54 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5446 €
10 pcs.
7.1757 €
50 pcs.
6.4498 €
100 pcs.
5.7953 €
*incl. VAT plus shipping costs
Subject to prior sale
Rubberised Cable Gland Kit, 1552CPGKITGY, Hammond
The rubberised cable glands of the Hammond 1552 series are ideal for mounting printed circuit boards. This product is ergonomically designed and fits comfortably in the user's hand. It is also suitable for use at the desk. The Hammond 1552 series is made of ABS plastic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Material | ABS/TPE | |
| Length | 36 mm | |
| Width | 36 mm | |
| Height | 18 mm | |
| Colour | gray | |
| Type of mounting | screw | |
| Degree of protection (IP) | IP54 | |
| Suitable for | series 1552C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |