1550Z120GASKET | Hammond
Seal, silicone, (L x W x H) 160 x 100 x 2 mm, black, for series 1550Z, 1550Z120GASKET
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8782 € *
Available in 7 Days: 1 pcs. - if ordered today
Total Price:
6.88 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8782 €
10 pcs.
6.5212 €
50 pcs.
5.8786 €
100 pcs.
5.2836 €
*incl. VAT plus shipping costs
Subject to prior sale
Replacement Gasket, 1550Z120GASKET, Hammond
Replacement Gasket for 1550Z120 with Silicone Rubber material and length of 160 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | seal | |
| Material | silicone | |
| Length | 160 mm | |
| Width | 100 mm | |
| Height | 2 mm | |
| Colour | black | |
| Degree of protection (IP) | IP66 | |
| Suitable for | series 1550Z |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |