1550Z103GASKET | Hammond
Seal, silicone, (L) 98 mm, black, for series 1550Z, 1550Z103GASKET
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8552 € *
Available in 7 Days: 1 pcs. - if ordered today
Total Price:
4.86 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8552 €
10 pcs.
4.6291 €
50 pcs.
4.1531 €
100 pcs.
3.7366 €
*incl. VAT plus shipping costs
Subject to prior sale
Replacement Gasket, 1550Z103GASKET, Hammond
Replacement Gasket for 1550Z103 with Silicone Rubber material and length of 98 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | seal | |
| Material | silicone | |
| Length | 98 mm | |
| Colour | black | |
| Degree of protection (IP) | IP66 | |
| Suitable for | series 1550Z |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |