1550ESGASKET | Hammond
Seal, silicone, (L) 172 mm, black, for series 1550E, 1550ESGASKET
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.3760 € *
Available in 7 Days: 2 pcs. - if ordered today
Total Price:
12.38 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3760 €
10 pcs.
11.7691 €
50 pcs.
10.5910 €
100 pcs.
9.5438 €
*incl. VAT plus shipping costs
Subject to prior sale
Gasket, 1550ESGASKET, Hammond
IP68 Gasket for 1550WE Enclosure with Silicone Rubber material and length of 172 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | seal | |
| Material | silicone | |
| Length | 172 mm | |
| Colour | black | |
| Degree of protection (IP) | IP67 | |
| Suitable for | series 1550E |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |