1550CSGASKET | Hammond
Seal, silicone, (L) 115 mm, black, for series 1550C, 1550CSGASKET
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.7937 € *
Available in 7 Days: 4 pcs. - if ordered today
Total Price:
9.79 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7937 €
10 pcs.
9.3058 €
50 pcs.
8.3776 €
100 pcs.
7.5208 €
*incl. VAT plus shipping costs
Subject to prior sale
Gasket, 1550CSGASKET, Hammond
IP68 Gasket for 1550WC Enclosure with Silicone Rubber material and length of 115 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | seal | |
| Material | silicone | |
| Length | 115 mm | |
| Colour | black | |
| Degree of protection (IP) | IP67 | |
| Suitable for | series 1550C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |