1550ASGASKET | Hammond
Seal, silicone, (L) 89 mm, black, for series 1550A, 1550ASGASKET
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.2947 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
7.29 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2947 €
10 pcs.
6.9377 €
50 pcs.
6.2356 €
100 pcs.
5.6168 €
*incl. VAT plus shipping costs
Subject to prior sale
Gasket, 1550ASGASKET, Hammond
IP68 Gasket for 1550WA Enclosure with Silicone Rubber material and length of 89 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | seal | |
| Material | silicone | |
| Length | 89 mm | |
| Colour | black | |
| Degree of protection (IP) | IP67 | |
| Suitable for | series 1550A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |