14R0505 | Hammond
Mounting plate, steel, (L x W) 123.95 x 123.95 mm, for PCU664L/14R0505, 14R0505
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5569 € *
Available in 7 Days: 4 pcs. - if ordered today
Total Price:
6.56 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5569 €
10 pcs.
6.2237 €
50 pcs.
5.6168 €
100 pcs.
5.0456 €
*incl. VAT plus shipping costs
Subject to prior sale
Inner mounting plate, 14R0505, Hammond
Inner mounting plate for housing PCU664L, 14R0505. Mounting hardware is included with the enclosure.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | steel | |
| Length | 123.95 mm | |
| Width | 123.95 mm | |
| Suitable for | PCU664L/14R0505 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |