1457UEPF | Hammond
EMI/RFI end plate, aluminum, for series 1457, 1457UEPF, package with 2 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
112.9191 € *
Available in 7 Days: 1 pck. - if ordered today
Total Price:
112.92 € *
Price list
Quantity
Price per unit*
1 pck.
112.9191 €
10 pck.
107.2785 €
*incl. VAT plus shipping costs
Subject to prior sale
Flanged EMI/RFI end panel, 1457UEPF, Hammond
Replacement end panels for 1457U , flanged, EMI/ RFI, hardware included, 2-pack
Features
- Diecast aluminum end panels are rugged - yet easy to machine
- Designed to meet IP 54 ratings
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | EMI/RFI end plate | |
| Material | aluminum | |
| Type of mounting | screw | |
| Degree of protection (IP) | IP54 | |
| Suitable for | series 1457 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |