1457CWP-10 | Hammond

End plate, aluminum, (L x W) 62 x 33.93 mm, black, for series 1457, 1457CWP-10

Order No.: 61H1841
EAN: 4099889567472
MPN:
1457CWP-10
Series: 1457
1457CWP-10 Hammond Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
66.0569 € *
Available in 7 Days: 43 pcs. - if ordered today
Total Price:
66.06 € *
Price list
Quantity
Price per unit*
1 pcs.
66.0569 €
10 pcs.
62.7487 €
50 pcs.
56.4774 €
100 pcs.
50.8249 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 1457CWP-10, Hammond

Features

  • Watertight - heavy duty extruded enclosures designed to house P.C. boards or for equipment interfacing
  • Sized for standard Eurocards
  • P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body
  • Rugged body constructed from one piece, extruded aluminum with a minimum thickness of .06” (1.5 mm)
Technical specifications
Filter Property Value
Product type end plate
Material aluminum
Length 62 mm
Width 33.93 mm
Colour black
Degree of protection (IP) IP65
Suitable for series 1457
Logistics
Property Value
Customs tariff number 76169990
Country of origin CA
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes