1457CEP | Hammond
EMI/RFI end plate, aluminum, (L x W) 62 x 33.93 mm, black, for series 1457, 1457CEP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.2280 € *
Available in 7 Days: 7 pcs. - if ordered today
Total Price:
25.23 € *
Price list
Quantity
Price per unit*
1 pcs.
25.2280 €
10 pcs.
23.9785 €
50 pcs.
21.5747 €
100 pcs.
19.4208 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 1457CEP, Hammond
Features
- Heavy duty extruded enclosures designed to house P.C. boards or for equipment interfacing.
- Sized for standard Eurocards
- P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body
- Rugged body constructed from one piece, extruded aluminum with a minimum thickness of .06” (1.5 mm)
- Extruded aluminum body includes a recessed area for labels or membrane keypad
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | EMI/RFI end plate | |
| Material | aluminum | |
| Length | 62 mm | |
| Width | 33.93 mm | |
| Colour | black | |
| Degree of protection (IP) | IP54 | |
| Suitable for | series 1457 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |