1455TFBK | Hammond
Flange kit, angled, aluminum, (L x W x H) 166 x 16.6 x 58 mm, black, for series 1455T, 1455TFBK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.3847 € *
Available in 7 Days: 8 pcs. - if ordered today
Total Price:
20.38 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3847 €
10 pcs.
19.3732 €
50 pcs.
17.4335 €
100 pcs.
15.6961 €
*incl. VAT plus shipping costs
Subject to prior sale
Flange kit, 1455TFBK, Hammond, for 1455T enclosures
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flange kit | |
| Design | angled | |
| Material | aluminum | |
| Length | 166 mm | |
| Width | 16.6 mm | |
| Height | 58 mm | |
| Colour | black | |
| Type of mounting | screw | |
| Suitable for | series 1455T |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |