1455TBOLT | Hammond
T screw, with washer and nut, straight, steel, (L x W x H) 20 x 8 x 14 mm, silver, 1455TBOLT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1757 € *
Available in 7 Days: 6 pcs. - if ordered today
Total Price:
7.18 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1757 €
10 pcs.
6.8187 €
50 pcs.
6.1285 €
100 pcs.
5.5216 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T screw | |
| Version | with washer and nut | |
| Design | straight | |
| Material | steel | |
| Length | 20 mm | |
| Width | 8 mm | |
| Height | 14 mm | |
| Colour | silver | |
| Type of mounting | screw |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |