1455TAL-10 | Hammond
End plate, aluminum, (L x W x H) 165 x 51.13 x 1.5 mm, natural, for series 1455T, 1455TAL-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.7504 € *
Available in 7 Days: 8 pcs. - if ordered today
Total Price:
28.75 € *
Price list
Quantity
Price per unit*
1 pcs.
28.7504 €
10 pcs.
27.3224 €
50 pcs.
24.5735 €
100 pcs.
22.1102 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminum End Panel, 1455TAL-10, Hammond
Aluminum End Panels (For Use With Metal End Plate Enclosures)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end plate | |
| Material | aluminum | |
| Length | 165 mm | |
| Width | 51.13 mm | |
| Height | 1.5 mm | |
| Colour | natural | |
| Suitable for | series 1455T |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |