1455RF | Hammond
Flange kit, angled, aluminum, (L x W x H) 165 x 16.6 x 37.45 mm, natural, for series 1455R, 1455RF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.2066 € *
Available in 7 Days: 3 pcs. - if ordered today
Total Price:
19.21 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2066 €
10 pcs.
18.2546 €
50 pcs.
16.4220 €
100 pcs.
14.7679 €
*incl. VAT plus shipping costs
Subject to prior sale
Flange kit, 1455RF, Hammond, for 1455R enclosures
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flange kit | |
| Design | angled | |
| Material | aluminum | |
| Length | 165 mm | |
| Width | 16.6 mm | |
| Height | 37.45 mm | |
| Colour | natural | |
| Type of mounting | screw | |
| Suitable for | series 1455R |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |