1455PBY | Hammond
Aperture, ABS, (L x W x H) 129.01 x 34.14 x 10.49 mm, yellow, for series 1455P, 1455PBY
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4268 € *
Available in 7 Days: 2 pcs. - if ordered today
Total Price:
4.43 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4268 €
10 pcs.
4.2126 €
50 pcs.
3.7842 €
100 pcs.
3.4272 €
*incl. VAT plus shipping costs
Subject to prior sale
Open Bezel, 1455PBY, Hammond
Open Bezel (For Use w/ Metal End Plate Enclosures)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | aperture | |
| Material | ABS | |
| Length | 129.01 mm | |
| Width | 34.14 mm | |
| Height | 10.49 mm | |
| Colour | yellow | |
| Suitable for | series 1455P |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |