1455NFBK | Hammond
Flange kit, angled, aluminum, (L x W x H) 103 x 16.6 x 61.2 mm, black, for series 1455N, 1455NFBK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.7429 € *
Available in 7 Days: 13 pcs. - if ordered today
Total Price:
17.74 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7429 €
10 pcs.
16.8623 €
50 pcs.
15.1844 €
100 pcs.
13.6493 €
*incl. VAT plus shipping costs
Subject to prior sale
Flange kit, 1455NFBK, Hammond, for 1455N enclosures
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flange kit | |
| Design | angled | |
| Material | aluminum | |
| Length | 103 mm | |
| Width | 16.6 mm | |
| Height | 61.2 mm | |
| Colour | black | |
| Type of mounting | screw | |
| Suitable for | series 1455N |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |