1455NCFL | Hammond
Flange bracket kit, angled, aluminum, (L x W x H) 30 x 30 x 30 mm, black, 1455NCFL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.4355 € *
Available in 7 Days: 1 pcs. - if ordered today
Total Price:
12.44 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4355 €
10 pcs.
11.8048 €
50 pcs.
10.6267 €
100 pcs.
9.5676 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flange bracket kit | |
| Design | angled | |
| Material | aluminum | |
| Length | 30 mm | |
| Width | 30 mm | |
| Height | 30 mm | |
| Colour | black | |
| Type of mounting | screw |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |