1455NBY | Hammond
Aperture, ABS, (L x W x H) 106.12 x 56.13 x 8.99 mm, yellow, for series 1455N, 1455NBY, package with 2 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
4.2959 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.30 € *
Price list
Quantity
Price per unit*
1 pck.
4.2959 €
10 pck.
4.0698 €
50 pck.
3.6771 €
100 pck.
3.3082 €
*incl. VAT plus shipping costs
Subject to prior sale
Open Bezel, 1455NBY, Hammond
Open Bezel (For Use w/ Metal End Plate Enclosures)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | aperture | |
| Material | ABS | |
| Length | 106.12 mm | |
| Width | 56.13 mm | |
| Height | 8.99 mm | |
| Colour | yellow | |
| Suitable for | series 1455N |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |