1455LBTBU-10 | Hammond
Aperture, PC, (L x W x H) 106.12 x 33.63 x 8.99 mm, blue, for series 1455L, 1455LBTBU-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.8972 € *
Available in 7 Days: 1 pcs. - if ordered today
Total Price:
18.90 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8972 €
10 pcs.
17.9452 €
50 pcs.
16.1483 €
100 pcs.
14.5418 €
*incl. VAT plus shipping costs
Subject to prior sale
Open Bezel, 1455LBTBU-10, Hammond
Open Bezel (For Use w/ Metal End Plate Enclosures)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | aperture | |
| Material | PC | |
| Length | 106.12 mm | |
| Width | 33.63 mm | |
| Height | 8.99 mm | |
| Colour | blue | |
| Suitable for | series 1455L |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |