1455LBRED-10 | Hammond
Aperture, ABS, (L x W x H) 106.12 x 33.63 x 8.99 mm, red, for series 1455L, 1455LBRED-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.0412 € *
Available in 7 Days: 2 pcs. - if ordered today
Total Price:
16.04 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0412 €
10 pcs.
15.2558 €
50 pcs.
13.7207 €
100 pcs.
12.3403 €
*incl. VAT plus shipping costs
Subject to prior sale
Open Bezel, 1455LBRED-10, Hammond
Open Bezel (For Use w/ Metal End Plate Enclosures)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | aperture | |
| Material | ABS | |
| Length | 106.12 mm | |
| Width | 33.63 mm | |
| Height | 8.99 mm | |
| Colour | red | |
| Suitable for | series 1455L |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |