1455KALRD-10 | Hammond
End plate, aluminum, (L x W x H) 77.93 x 42.93 x 1.5 mm, red, 1455KALRD-10, package with 10 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
15.6723 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
15.67 € *
Price list
Quantity
Price per unit*
1 pck.
15.6723 €
10 pck.
14.8750 €
50 pck.
13.3994 €
100 pck.
12.0666 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminum End Panel, 1455KALRD-10, Hammond
Aluminum End Panels (For Use With Metal End Plate Enclosures)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end plate | |
| Material | aluminum | |
| Length | 77.93 mm | |
| Width | 42.93 mm | |
| Height | 1.5 mm | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |