1455JFBK | Hammond

Flange kit, angled, aluminum, (L x W x H) 78 x 16.6 x 34.5 mm, black, for series 1455J, 1455JFBK

Order No.: 61H1363
EAN: 4099889564969
MPN:
1455JFBK
Series: 1455
1455JFBK Hammond Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.7076 € *
Available in 7 Days: 37 pcs. - if ordered today
Total Price:
16.71 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7076 €
10 pcs.
15.8746 €
50 pcs.
14.2800 €
100 pcs.
12.8520 €
*incl. VAT plus shipping costs
Subject to prior sale

Flange kit, 1455JFBK, Hammond, for 1455J enclosures

 

Technical specifications
Filter Property Value
Product type flange kit
Design angled
Material aluminum
Length 78 mm
Width 16.6 mm
Height 34.5 mm
Colour black
Type of mounting screw
Suitable for series 1455J
Logistics
Property Value
Country of origin CA
Customs tariff number 76169990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes