1455DALBK-10 | Hammond
End plate, aluminum, (L x W x H) 42.43 x 22.93 x 1.63 mm, black, for series 1455D, 1455DALBK-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.4997 € *
Available in 7 Days: 1 pcs. - if ordered today
Total Price:
30.50 € *
Price list
Quantity
Price per unit*
1 pcs.
30.4997 €
10 pcs.
28.9765 €
50 pcs.
26.0848 €
100 pcs.
23.4787 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminum End Panel, 1455DALBK-10, Hammond
Aluminum End Panels (For Use With Metal End Plate Enclosures)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end plate | |
| Material | aluminum | |
| Length | 42.43 mm | |
| Width | 22.93 mm | |
| Height | 1.63 mm | |
| Colour | black | |
| Suitable for | series 1455D |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |