1434-178 | Hammond
Base plate, aluminum, (L x W x H) 432 x 203 x 1 mm, natural, for series 1444, 1434-178
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.0293 € *
Available in 7 Days: 2 pcs. - if ordered today
Total Price:
16.03 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0293 €
10 pcs.
15.2320 €
50 pcs.
13.6969 €
100 pcs.
12.3403 €
*incl. VAT plus shipping costs
Subject to prior sale
Bottom plate, 1434-178, Hammond
Bottom plate for aluminum chassis. Natural aluminum finish.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | base plate | |
| Material | aluminum | |
| Length | 432 mm | |
| Width | 203 mm | |
| Height | 1 mm | |
| Colour | natural | |
| Suitable for | series 1444 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |