1434-1714 | Hammond
Base plate, aluminum, (L x W x H) 432 x 356 x 1 mm, natural, for series 1444, 1434-1714
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.2998 € *
Available in 7 Days: 2 pcs. - if ordered today
Total Price:
24.30 € *
Price list
Quantity
Price per unit*
1 pcs.
24.2998 €
10 pcs.
23.0860 €
50 pcs.
20.7655 €
100 pcs.
18.7068 €
*incl. VAT plus shipping costs
Subject to prior sale
Bottom plate, 1434-1714, Hammond
Bottom plate for aluminum chassis. Natural aluminum finish.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | base plate | |
| Material | aluminum | |
| Length | 432 mm | |
| Width | 356 mm | |
| Height | 1 mm | |
| Colour | natural | |
| Suitable for | series 1444 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |