1434-146 | Hammond
Base plate, aluminum, (L x W x H) 356 x 152 x 1 mm, natural, for series 1444, 1434-146
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.4712 € *
Available in 7 Days: 1 pcs. - if ordered today
Total Price:
12.47 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4712 €
10 pcs.
11.8643 €
50 pcs.
10.6743 €
100 pcs.
9.6152 €
*incl. VAT plus shipping costs
Subject to prior sale
Bottom plate, 1434-146, Hammond
Bottom plate for aluminum chassis. Natural aluminum finish.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | base plate | |
| Material | aluminum | |
| Length | 356 mm | |
| Width | 152 mm | |
| Height | 1 mm | |
| Colour | natural | |
| Suitable for | series 1444 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |