1431-29 | Hammond
Base plate, steel, (L x W x H) 305 x 254 x 1 mm, gray, for series 1441, 1431-29
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.0662 € *
Available in 7 Days: 16 pcs. - if ordered today
Total Price:
13.07 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0662 €
10 pcs.
12.4117 €
50 pcs.
11.1741 €
100 pcs.
10.0555 €
*incl. VAT plus shipping costs
Subject to prior sale
Bottom plate, 1431-29, Hammond
Bottom plate for steel chassis. Natural steel finish.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | base plate | |
| Material | steel | |
| Length | 305 mm | |
| Width | 254 mm | |
| Height | 1 mm | |
| Colour | gray | |
| Suitable for | series 1441 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |