1431-20 | Hammond
Base plate, steel, (L x W x H) 342 x 102 x 1 mm, gray, for series 1441, 1431-20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.1622 € *
Available in 7 Days: 1 pcs. - if ordered today
Total Price:
11.16 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1622 €
10 pcs.
10.6148 €
50 pcs.
9.5557 €
100 pcs.
8.5918 €
*incl. VAT plus shipping costs
Subject to prior sale
Bottom plate, 1431-20, Hammond
Bottom plate for steel chassis. Natural steel finish.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | base plate | |
| Material | steel | |
| Length | 342 mm | |
| Width | 102 mm | |
| Height | 1 mm | |
| Colour | gray | |
| Suitable for | series 1441 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |