1431-12 | Hammond
Base plate, steel, (L x W x H) 178 x 127 x 1 mm, gray, for series 1441, 1431-12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.6755 € *
Available in 7 Days: 3 pcs. - if ordered today
Total Price:
7.68 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6755 €
10 pcs.
7.2947 €
50 pcs.
6.5569 €
100 pcs.
5.9024 €
*incl. VAT plus shipping costs
Subject to prior sale
Bottom plate, 1431-12, Hammond
Bottom plate for steel chassis. Natural steel finish.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | base plate | |
| Material | steel | |
| Length | 178 mm | |
| Width | 127 mm | |
| Height | 1 mm | |
| Colour | gray | |
| Suitable for | series 1441 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |