1427MGC | Hammond
Handle, straight, PA/aluminum, (L x W x H) 154 x 14 x 42 mm, black, 1427MGC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.0285 € *
Available in 7 Days: 2 pcs. - if ordered today
Total Price:
18.03 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0285 €
10 pcs.
17.1241 €
50 pcs.
15.4224 €
100 pcs.
13.8992 €
*incl. VAT plus shipping costs
Subject to prior sale
Handle, 1427MGC, Hammond
Features
- Material is round steel.
- Available in Chrome Plated or Black Powder Coated
- Hardware included
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | handle | |
| Design | straight | |
| Material | PA/aluminum | |
| Length | 154 mm | |
| Width | 14 mm | |
| Height | 42 mm | |
| Colour | black | |
| Type of mounting | screw M4 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |