1427HK | Hammond
Hinge kit, PET, (L) 35 mm, beige, 1427HK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.6433 € *
Available in 7 Days: 1 pcs. - if ordered today
Total Price:
28.64 € *
Price list
Quantity
Price per unit*
1 pcs.
28.6433 €
10 pcs.
27.2034 €
50 pcs.
24.4902 €
100 pcs.
22.0388 €
*incl. VAT plus shipping costs
Subject to prior sale
Hinge Kit, 1427HK, Hammond
Hinge Kit, Grey Polyester with Polyester material and length of 35 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hinge kit | |
| Material | PET | |
| Length | 35 mm | |
| Colour | beige | |
| Type of mounting | screw | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |