1427D10 | Hammond
Handle, straight, steel, (L x W x H) 275 x 5 x 64 mm, gray, 1427D10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.5489 € *
Available in 7 Days: 1 pcs. - if ordered today
Total Price:
26.55 € *
Price list
Quantity
Price per unit*
1 pcs.
26.5489 €
10 pcs.
25.2280 €
50 pcs.
22.7171 €
100 pcs.
20.4442 €
*incl. VAT plus shipping costs
Subject to prior sale
Bail assembly, 1427D10, Hammond
Bail with Steel material and length of 275 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | handle | |
| Design | straight | |
| Material | steel | |
| Length | 275 mm | |
| Width | 5 mm | |
| Height | 64 mm | |
| Colour | gray | |
| Type of mounting | screw |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |