1427CG13 | Hammond
Cable gland, PA, (L) 35 mm, black, 1427CG13
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0809 € *
Available in 7 Days: 6 pcs. - if ordered today
Total Price:
6.08 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0809 €
10 pcs.
5.7715 €
50 pcs.
5.1884 €
100 pcs.
4.6886 €
*incl. VAT plus shipping costs
Subject to prior sale
Cord Grip, 1427CG13, Hammond
Cord Grip with Nylon material and length of 35 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Material | PA | |
| Length | 35 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |