1427BAILKIT3 | Hammond
Ironing arm kit, PC, (W) 190 mm, black, 1427BAILKIT3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.9717 € *
Available in 7 Days: 1 pcs. - if ordered today
Total Price:
40.97 € *
Price list
Quantity
Price per unit*
1 pcs.
40.9717 €
10 pcs.
38.9249 €
50 pcs.
35.0217 €
100 pcs.
31.5231 €
*incl. VAT plus shipping costs
Subject to prior sale
Bail Arm Kit, 1427BAILKIT3, Hammond
Bail Arm Kit with Polycarbonate/Aluminium material and length of 190 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ironing arm kit | |
| Material | PC | |
| Width | 190 mm | |
| Colour | black | |
| Type of mounting | screw |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |