1427B2BK-1 | Hammond
Handle, straight, steel, (L x H) 36.45 mm x 25.73 mm, black, 1427B2BK-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2126 € *
Available: 9 pcs.
Available in 7 Days: 241 pcs. - if ordered today
Total Price:
4.21 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2126 €
10 pcs.
3.9984 €
50 pcs.
3.6057 €
100 pcs.
3.2487 €
*incl. VAT plus shipping costs
Subject to prior sale
Handle, 1427B2BK-1, Hammond
Features
- Material is round steel.
- Available in Chrome Plated or Black Powder Coated
- Hardware included
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | handle | |
| Design | straight | |
| Material | steel | |
| Length | 36.45 mm | |
| Height | 25.73 mm | |
| Colour | black | |
| Type of mounting | screw |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |