1421T8BK | Hammond
Enclosure feet, square, rubber, (H x Ø) 3 mm x 12 mm, black, for enclosure, 1421T8BK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3193 € *
Available in 7 Days: 55 pcs. - if ordered today
Total Price:
5.32 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3193 €
10 pcs.
5.0456 €
50 pcs.
4.5577 €
100 pcs.
4.0936 €
*incl. VAT plus shipping costs
Subject to prior sale
Rubber Feet, 1421T8BK, Hammond
Rubber Feet with Rubber material and length of 12,1 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure feet | |
| Design | square | |
| Material | rubber | |
| Height | 3 mm | |
| diameter | 12 mm | |
| Colour | black | |
| Suitable for | enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |