1421T5CL | Hammond
Enclosure feet, round, rubber, (H x Ø) 5 mm x 11 mm, black, for enclosure, 1421T5CL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4736 € *
Available in 7 Days: 293 pcs. - if ordered today
Total Price:
6.47 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4736 €
10 pcs.
6.1404 €
50 pcs.
5.5454 €
100 pcs.
4.9861 €
*incl. VAT plus shipping costs
Subject to prior sale
Rubber Feet, 1421T5CL, Hammond
Rubber Feet with Rubber material and length of 11.1 Dia mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure feet | |
| Design | round | |
| Material | rubber | |
| Height | 5 mm | |
| diameter | 11 mm | |
| Colour | black | |
| Suitable for | enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |