1421T4 | Hammond
Enclosure feet, square, rubber, (H x Ø) 8 mm x 21 mm, black, for enclosure, 1421T4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.4466 € *
Available in 7 Days: 21 pcs. - if ordered today
Total Price:
14.45 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4466 €
10 pcs.
13.7088 €
50 pcs.
12.3522 €
100 pcs.
11.1146 €
*incl. VAT plus shipping costs
Subject to prior sale
Rubber Feet, 1421T4, Hammond
Rubber Feet with Rubber material and length of 20,5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure feet | |
| Design | square | |
| Material | rubber | |
| Height | 8 mm | |
| diameter | 21 mm | |
| Colour | black | |
| Suitable for | enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |