1421PCB2-100 | Hammond
Spacer, PA, (L) 18 mm, for enclosure, 1421PCB2-100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
63.9268 € *
Available in 7 Days: 1 pcs. - if ordered today
Total Price:
63.93 € *
Price list
Quantity
Price per unit*
1 pcs.
63.9268 €
10 pcs.
60.7376 €
50 pcs.
54.6567 €
100 pcs.
49.1946 €
*incl. VAT plus shipping costs
Subject to prior sale
PC Stand-offs, 1421PCB2-100, Hammond
PC Stand-offs with Nylon material and length of 18 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer | |
| Material | PA | |
| Length | 18 mm | |
| Suitable for | enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |